Filter Your Search
1 - 2 of 2 results
|
IDT71V3557SA75BGG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, ROHS COMPLIANT, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IDT71V3557SA75BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 7.5 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.36 mm | 22 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 14 X 22 MM, ROHS COMPLIANT, BGA-119 | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 |