Filter Your Search
1 - 1 of 1 results
|
IDT71V67903S85BQGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | TBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |