Filter Your Search
1 - 10 of 13,128 results
|
IDT7201LA50SO
Integrated Device Technology Inc
|
$6.1749 | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 15.38 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72V283L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 18 | 32KX18 | 3.3 V | 6.5 ns | 10 ns | IT CAN ALSO BE CONFIGURED AS 64K X 9; RE... more | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT72V211L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT7204S40XEB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 18.288 mm | 12.446 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT7204L15TDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 15 ns | 25 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
IDT72215LB20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 70 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72T18125L6-7BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 12 ns | 66 MHz | 15 ns | OTHER FIFO | 9 | 1 | 512000 | 524.288 k | SYNCHRONOUS/ASYNCHRONOUS | YES | Parallel/Serial | 50 mA | 60 µA | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
IDT7201LA120TC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT7203S12J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 12 ns | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT7202LA30SOGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 30 ns | 40 ns | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.71 |