Filter Your Search
1 - 5 of 5 results
|
IDT7202LA50D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
![]() |
IDT7202LA50D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.600 INCH, CERDIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||
![]() |
IDT7202LA50DB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | THIN, CERDIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||
![]() |
IDT7202LA50DG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||
|
IDT7202LA50DM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 100 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 |