Filter Your Search
1 - 8 of 8 results
|
IDT72215LB15J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72215LB15JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72215LB15JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72215LB15JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72215LB15JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT72215LB15J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72215LB15JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 15 ns | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT72215LB15JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 18 | 512X18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | EAR99 | 8542.32.00.71 |