Parametric results for: idt72235lb25j under FIFOs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: idt72235lb25j
Select parts from the table below to compare.
Compare
Compare
IDT72235LB25J8
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71
IDT72235LB25JGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 18 2KX18 5 V 15 ns 25 ns 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e3 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.71
IDT72235LB25JI
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71
IDT72235LB25JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 1 70 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 compliant EAR99 8542.32.00.71
IDT72235LB25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e0 1 85 °C -40 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71
IDT72235LB25J
Integrated Device Technology Inc
Check for Price No No Obsolete 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-68 68 not_compliant EAR99 8542.32.00.71
IDT72235LB25JGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 18 2KX18 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5 mA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-PQCC-J68 Not Qualified e3 1 85 °C -40 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, LDCC68,1.0SQ 68 compliant EAR99 8542.32.00.71
IDT72235LB25JG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 18 2KX18 5 V 15 ns 25 ns 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J68 Not Qualified e3 70 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 68 compliant EAR99 8542.32.00.71