Filter Your Search
1 - 3 of 3 results
|
IDT72401L45SO
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 19 ns | 45 MHz | 22.22 ns | OTHER FIFO | FALL THRU 30NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 87.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72401L45SO8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 19 ns | 45 MHz | 22.22 ns | OTHER FIFO | FALL THRU 30NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 87.5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72401L45SOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 19 ns | 45 MHz | 22.22 ns | OTHER FIFO | FALL THRU 30NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.32.00.71 |