Filter Your Search
1 - 10 of 23 results
|
IDT72835LB15PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, TQFP-128 | 128 | unknown | EAR99 | 8542.32.00.71 | ||
|
IDT72835LB15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 2 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, TQFP-128 | 128 | unknown | EAR99 | 8542.32.00.71 | |||
|
IDT72835LB10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 2 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, TQFP-128 | 128 | unknown | EAR99 | 8542.32.00.71 | |||
|
IDT72835LB15BGGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 15 ns | 2 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 121 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
IDT72835LB10BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 18 | 2KX18 | 5 V | 6.5 ns | 10 ns | 2 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 121 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
IDT72835LB10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 6.5 ns | 10 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72835LB15PFI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72835LB25PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72835LB15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 15 ns | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72835LB15PFI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 18 | 2KX18 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |