Filter Your Search
1 - 2 of 2 results
|
IDT72V223L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 18 | 512X18 | 3.3 V | 10 ns | 15 ns | IT CAN ALSO BE CONFIGURED AS 1K X 9; RET... more | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V223L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 9.216 kbit | 18 | 512X18 | 3.3 V | 10 ns | 15 ns | IT CAN ALSO BE CONFIGURED AS 1K X 9; RET... more | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 |