Filter Your Search
1 - 2 of 2 results
|
IDT72V255L20GB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 14 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 100 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, PGA68,11X11 | 68 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT72V255L20G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 147.456 kbit | 18 | 8KX18 | 3.3 V | 14 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTOMATIC POWER-DOWN | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA-68 | 68 | not_compliant | EAR99 | 8542.32.00.71 |