Filter Your Search
1 - 2 of 2 results
|
IDT72V265LA10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 10 ns | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V265LA10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.66SQ,32 | 64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 |