Filter Your Search
1 - 8 of 8 results
|
IDT72V273L10PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP80,.64SQ | 80 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V273L10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP80,.64SQ | 80 | compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | |||
|
IDT72V273L10PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP80,.64SQ | 80 | compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V273L10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72V273L10PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 10 ns | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V273L10PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP80,.64SQ | 80 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V273L10PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 10 ns | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72V273L10PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 18 | 16KX18 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.71 |