Filter Your Search
1 - 2 of 2 results
|
IDT72V273L6PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 4 ns | 6 ns | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 80 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V273L6PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 18 | 16KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 32K X 9; RE... more | 9 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP, QFP80,.64SQ | 80 | compliant | EAR99 | 8542.32.00.71 |