Filter Your Search
1 - 2 of 2 results
|
IL-G-2P-S3T2-SA-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 2 | 1 | 2.5 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||
|
IL-G-2P-S3T2-SA
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 2 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 85 °C | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | SOLDER | 0.236 inch | 0.28 inch | 0.217 inch | 0.138 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |