Filter Your Search
1 - 2 of 2 results
|
IL1205AT
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 4 kV | 25 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
IL1205AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 4 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 |