Filter Your Search
1 - 3 of 3 results
|
IL1208AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 mA | 4 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||
|
IL1208AT-X001
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 95 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 56 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
IL1208AT
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 4 kV | 25 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ROHS COMPLIANT, SOIC-8 |