Filter Your Search
1 - 9 of 9 results
|
IL207AT
Vishay Intertechnologies
|
$0.2296 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 60 % | 70 V | SINGLE | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
IL207AT
Vishay Semiconductors
|
$0.4978 | Yes | Transferred | 60 mA | 4 kV | 60 % | UL APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||||||||
|
IL207AT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | 70 V | SINGLE | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | Transistor Outputs | |||||||
|
IL207AT
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 3 kV | 60 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
IL207AT
Siemens
|
Check for Price | Transferred | 60 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
IL207AT-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 3 kV | 60 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
IL207AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 34 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
IL207AT
Vishay Dale
|
Check for Price | Active | unknown | Transistor Outputs | Vishay | |||||||||||||||||||||||||||
|
IL207A-T&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | 70 V | SINGLE | 34 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs |