Filter Your Search
1 - 10 of 20 results
|
IL212AT
Vishay Intertechnologies
|
$0.3327 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 4 kV | 80 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||
|
IL212A-SM
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||||
|
IL212AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 50 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
IL212AT-X001
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | SOIC-8 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
IL212ASMT&R
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||||
|
IL212A-SMT&R
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||||
|
IL212T
Infineon Technologies AG
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 1.5 kV | 50 % | 250 mW | 3 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
IL212ASM
Isocom Components
|
Check for Price | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||||
|
IL212A
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 50 % | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
IL212T&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 2.5 kV | 50 % | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | SOIC-8 | compliant | Transistor Outputs | 8541.40.80.00 |