Filter Your Search
1 - 5 of 5 results
|
IL222AT
Infineon Technologies AG
|
Check for Price | No | Obsolete | 60 mA | 3 kV | 200 % | UL RECOGNIZED | 30 V | SINGLE | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
IL222AT
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 200 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
IL222AT
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 4 kV | 200 % | UL APPROVED | 30 V | SINGLE | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SOIC-8 | unknown | Transistor Outputs | Vishay | |||||||||||
|
IL222AT
Siemens
|
Check for Price | Transferred | 2.5 kV | 200 % | 30 V | SINGLE | DARLINGTON OUTPUT OPTOCOUPLER | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
IL222AT
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 60 mA | 3 kV | 200 % | 30 V | SINGLE | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | EAR99 |