Filter Your Search
1 - 10 of 26 results
|
IL4108
Vishay Intertechnologies
|
$2.0225 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||
|
IL4108-X007
Vishay Intertechnologies
|
$2.3500 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5.3 kV | 2 mA | 3 A | UL RECOGNIZED, HIGH SENSITIVITY | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Trigger Device Outputs | Vishay | |||||
|
IL4108-X009
Vishay Intertechnologies
|
$2.3500 | Yes | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||||
|
IL4108-X007T
Vishay Intertechnologies
|
$2.4700 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, HIGH SENSITIVITY | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | compliant | Trigger Device Outputs | Vishay | ||||||||||||
|
IL4108-X009T
Vishay Intertechnologies
|
$2.5966 | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||
|
IL4108-X017
Vishay Intertechnologies
|
$52.9841 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5.3 kV | 2 mA | 3 A | UL RECOGNIZED, VDE RECOGNIZED, HIGH SENSITIVITY | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Trigger Device Outputs | Vishay | ||||||
|
IL4108-X016
Vishay Intertechnologies
|
$52.9841 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5.3 kV | 2 mA | 3 A | UL RECOGNIZED, VDE RECOGNIZED, HIGH SENSITIVITY | SINGLE | 6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Trigger Device Outputs | Vishay | ||||||
|
IL4108-X009T
Infineon Technologies AG
|
Check for Price | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 100 °C | -55 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
IL4108
Siemens
|
Check for Price | Transferred | 5.3 kV | 2 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
IL4108-X007T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, HIGH SENSITIVITY | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay |