Filter Your Search
1 - 4 of 4 results
|
IL420-X017T
Vishay Semiconductors
|
$2.1583 | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||||||||
|
IL420-X017
Vishay Intertechnologies
|
$2.3500 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | ||||||
|
IL420-X017
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
IL420-X017T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 300 mA | 5.3 kV | 1 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | Trigger Device Outputs | Vishay |