Filter Your Search
1 - 5 of 5 results
|
ILD206T
Vishay Intertechnologies
|
$0.5416 | Yes | Yes | Active | 30 mA | 1.55 V | YES | SURFACE MOUNT | 4 kV | 45 % | IEC-60747-5-5, UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 22 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 mW | e3 | 100 °C | -55 °C | 2 | TR | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOIC-8 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
ILD206T
Infineon Technologies AG
|
Check for Price | No | Transferred | 30 mA | 3 kV | 45 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
ILD206T
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 30 mA | 1.55 V | YES | SURFACE MOUNT | 3 kV | 22 % | 250 mW | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
ILD206T
Vishay Dale
|
Check for Price | Transferred | 30 mA | 4 kV | 45 % | UL RECOGNIZED | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | VISHAY DALE | ROHS COMPLIANT, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||||||
|
ILD206T
Siemens
|
Check for Price | Transferred | 30 mA | 2.5 kV | 45 % | 70 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | SIEMENS A G | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs |