Filter Your Search
1 - 3 of 3 results
|
IMS1203A-25M
Inmos Corporation
|
Check for Price | No | Transferred | 4.096 kbit | 1 | 4KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 80 µA | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INMOS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
IMS1203A25M
Inmos Corporation
|
Check for Price | Obsolete | INMOS CORP | unknown | EAR99 | 8542.32.00.41 | , | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IMS1203A-25M
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | UNSPECIFIED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.194 mm | DUAL | 2.235 mm | 10.973 mm | STMICROELECTRONICS | not_compliant | 3A001.A.2.C | 8542.32.00.41 | FORMED, FP-18 | DFP | 18 |