Filter Your Search
1 - 2 of 2 results
|
IMS1403N-45M
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 40 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.981 mm | 10.795 mm | 7.36 mm | STMICROELECTRONICS | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
IMS1403N-45M
Inmos Corporation
|
Check for Price | No | Transferred | 16.384 kbit | 1 | 16KX1 | 5 V | 40 ns | STANDARD SRAM | SEPARATE | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 75 µA | CMOS | MILITARY | R-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INMOS | unknown | 3A001.A.2.C | 8542.32.00.41 |