Filter Your Search
1 - 2 of 2 results
|
IMS1600N-55M
Inmos Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 14 mA | 4.5 V | 70 µA | CMOS | MILITARY | R-XQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INMOS | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
IMS1600N-55M
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 14 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.981 mm | 13.446 mm | 7.366 mm | STMICROELECTRONICS | not_compliant | 3A001.A.2.C | 8542.32.00.41 | LCC | QCCN, LCC22,.3X.5 | 22 |