Filter Your Search
1 - 2 of 2 results
|
IMS1605W15
Inmos Corporation
|
Check for Price | Obsolete | INMOS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IMS1605W-15
STMicroelectronics
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 15 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC22,.3X.5 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.981 mm | 13.446 mm | 7.366 mm | STMICROELECTRONICS | QCCN, LCC22,.3X.5 | not_compliant | EAR99 | 8542.32.00.41 | LCC | 22 |