Filter Your Search
1 - 10 of 50 results
|
XC0603B105KO8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 1 µF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0201C220JA3CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 22 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0201 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0402A105KP5CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0603C152JB8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 1.5 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0603A225KP8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0603B104KB8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0402A225MQ5CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 6.3 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0402A475MP5CRN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 4.7 µF | 10 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0603B472KC8CNN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 4.7 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||
|
XC0805B105KOFENN-S
Infinex
|
Check for Price | Yes | Contact Manufacturer | 1 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | INFINEX | , 0805 | unknown | EAR99 | 8532.24.00.20 |