Filter Your Search
1 - 10 of 235 results
|
IR383
Everlight Electronics Co Ltd
|
$0.0833 | Yes | Yes | Active | NO | HIGH RELIABILITY | 1 | 85 °C | -40 °C | BAG | NO | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Everlight | SINGLE | 100 mA | 1.5 V | RADIAL MOUNT | INFRARED LED | 940 nm | 5 V | GaAlAs | ROUND | 5 mm | 45 m | 20 deg | ||||||||||||||||||||||||||||||||||||
|
IR38163MTRPBFAUMA1
Infineon Technologies AG
|
$1.0000 | Yes | Active | 5 V | 16 V | 1.5 V | 25 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE RANGE FROM 0.5 TO 14V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N26 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | LCC26(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | UNSPECIFIED | 5 mm | 7 mm | 1 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Infineon | 2017-12-15 | |||||||||||||||||||||||
|
IR3883MTRPBF
Infineon Technologies AG
|
$1.1884 | Yes | Yes | Active | 14 V | 2.5 V | YES | BUCK | 800 kHz | ALSO REQUIRES VIN NOMINAL 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | INFINEON TECHNOLOGIES AG | PQFN-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | 2017-02-22 | |||||||||||||||||||||||||
|
IR3823AMTRPBFAUMA1
Infineon Technologies AG
|
$2.0257 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR3894MTRPBF
Infineon Technologies AG
|
$2.2319 | Yes | Obsolete | 12 V | 21 V | 1 V | 12 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 0.5V TO 18.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | Not Qualified | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | HQCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||
|
IR3899AMTRPBFAUMA1
Infineon Technologies AG
|
$2.3944 | Yes | Obsolete | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR3888MTRPBFAUMA1
Infineon Technologies AG
|
$2.4206 | Yes | Active | 12 V | 17 V | 2 V | 600 mV | 6 V | 4 mA | YES | BUCK | 2 MHz | PVIN STARTS FROM 4.5V WITH AN INTERNAL LDO | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N22 | e4 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | VQCCN | LCC22(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | QFN-22 | not_compliant | Infineon | ||||||||||||||||||||||||
|
IR3840MTRPBF
Infineon Technologies AG
|
$2.6821 | Yes | Obsolete | 12 V | 1.8 V | 16 V | 1.5 V | 12 A | YES | BUCK | 1.65 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | Not Qualified | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | 6 X 5 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-15 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||
|
IR38060MTRPBF
Infineon Technologies AG
|
$3.4435 | Yes | Yes | Active | 5 V | 21 V | 1.2 V | 6 A | YES | BUCK | 1.65 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 18.375V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PXSS-N26 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 26 | PLASTIC/EPOXY | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 5 mm | 6 mm | 1.05 mm | INFINEON TECHNOLOGIES AG | QFN-26 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||
|
IR3887MTRPBFAUMA1
Infineon Technologies AG
|
$3.9502 | Yes | Active | SWITCHING REGULATOR | e3 | 2 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | not_compliant | Infineon |