Parametric results for: irkh14216 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 69 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: irkh14216
Select parts from the table below to compare.
Compare
Compare
IRKH142-16EPN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 18 µs 100 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16D25N
International Rectifier
Check for Price No Obsolete 140 kA 500 mA 200 mA 1.6 kV 310 A SCR SINGLE WITH BUILT-IN FREE-WHEELING DIODE 150 µs 1000 V/us 3 V 4.2 kA 50 mA 1.6 kV R-PUFM-D3 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED G-GR A-K-AK 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-D3 unknown EAR99 8541.30.00.80
IRKH142-16HLN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 15 µs 400 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16DKN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 20 µs 50 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16DK
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 20 µs 50 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142/16PBF
International Rectifier
Check for Price Yes Transferred 150 mA 1.6 kV 310 A SCR SINGLE WITH BUILT-IN DIODE 1.6 kV R-XUFM-X5 Not Qualified UL APPROVED 260 40 ISOLATED 1 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X5 compliant EAR99 8541.30.00.80 5
IRKH142-16FLN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 15 µs 200 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16DLN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 15 µs 50 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16CKN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 20 µs 20 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80
IRKH142-16EKN
International Rectifier
Check for Price Obsolete 1.6 kV 219.8 A SCR SINGLE WITH BUILT-IN SERIES DIODE 20 µs 100 V/us 1.6 kV R-PUFM-X5 Not Qualified 125 °C ISOLATED 1 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-PUFM-X5 unknown EAR99 8541.30.00.80