Filter Your Search
1 - 2 of 2 results
|
IRS2334SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 750 ns | 750 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.7885 mm | 2.642 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | ROHS COMPLIANT, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IRS2334SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | STANDARD | 750 ns | 750 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.7885 mm | 2.642 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon |