Filter Your Search
1 - 8 of 8 results
|
IS383
Isocom Components
|
$0.4552 | Yes | Active | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS38SML01G1-MLA2-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | R-PDSO-G16 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 10.31 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | SOP | SOP16,.4 | SERIAL | 3.3 V | AEC-Q100 | 2.65 mm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 7.49 mm | HARDWARE/SOFTWARE | ||||||||||||||||||||||
|
IS38SML01G1-LLA2-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | R-PDSO-N8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 8 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | HVSON | SOLCC8,.32 | SERIAL | 3.3 V | AEC-Q100 | 800 µm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 6 mm | HARDWARE/SOFTWARE | ||||||||||||||||||||||
|
IS38SML01G1-LLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 8 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | HVSON | SOLCC8,.32 | SERIAL | 3.3 V | AEC-Q100 | 800 µm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 6 mm | HARDWARE/SOFTWARE | HVSON, | INDUSTRIAL | |||||||||||||||
|
IS38
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 2 V | 8 kA | 2 mA | 30 mA | 25 mA | 300 V | SCR | 200 V/us | 1.5 V | 80 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HUTSON INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
IS38SML01G1-MLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 10.31 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | SOP | SOP16,.4 | SERIAL | 3.3 V | AEC-Q100 | 2.65 mm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 7.49 mm | HARDWARE/SOFTWARE | SOP, | INDUSTRIAL | |||||||||||||||
|
IS38SML01G1-LLA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | R-PDSO-N8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 8 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | HVSON | SOLCC8,.32 | SERIAL | 3.3 V | AEC-Q100 | 800 µm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 6 mm | HARDWARE/SOFTWARE | HVSON, | INDUSTRIAL | |||||||||||||||
|
IS38SML01G1-MLA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | 133 MHz | YES | 10 | 100000 Write/Erase Cycles | 10.31 mm | 1.0737 Gbit | FLASH | 8 | 1 | 134.2177 M | 128000000 | SYNCHRONOUS | 128MX8 | SOP | SOP16,.4 | SERIAL | 3.3 V | AEC-Q100 | 2.65 mm | QSPI | 50 µA | 20 µA | 3.6 V | 2.7 V | 3.3 V | CMOS | 1.27 mm | SLC NAND TYPE | 7.49 mm | HARDWARE/SOFTWARE | SOP, | INDUSTRIAL |