Filter Your Search
1 - 2 of 2 results
|
IS21ES64G-JQLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 549.7558 Gbit | 8 | 64GX8 | 3.3 V | 200 MHz | FLASH | 4 | NO | NO | 1 | 64000000000 | 68.7195 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LBGA | BGA100,12X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA100,12X17,40 | compliant | EAR99 | 8542.32.00.51 | 2016-10-24 | Integrated Silicon Solution Inc. | ||
|
IS21ES64G-JQLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | End Of Life | FLASH | 3.3 V | NOT SPECIFIED | NOT SPECIFIED | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. |