Filter Your Search
1 - 3 of 3 results
|
IS25LP064-JBLE
Integrated Silicon Solution Inc
|
$1.9500 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 140 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||
|
IS25LP064-JBLE1
Integrated Silicon Solution Inc
|
Check for Price | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 140 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | S-PDSO-G8 | 125 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||
|
IS25LP064-JBLE-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 133 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 140 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. |