Filter Your Search
1 - 10 of 61 results
|
IS25LQ016B-JFLE
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | BGA24,4X6,40 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | VSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
IS25LQ016B-JTLA3
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | BGA24,4X6,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||
|
IS25LQ016B-JGLA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TBGA | BGA24,4X6,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | unknown | EAR99 | 8542.32.00.51 | |||||
|
IS25LQ016B-JLLA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | BGA24,4X6,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||
|
IS25LQ016B-JKLA3-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||
|
IS25LQ016B-JFLA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSOP | BGA24,4X6,40 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | VSOP, | unknown | EAR99 | 8542.32.00.51 | |||||
|
IS25LQ016B-JLLV
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | BGA24,4X6,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | ||||
|
IS25LQ016B-JNLV
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||
|
IS25LQ016B-JMLV
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||
|
IS25LQ016B-JNLA2
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | unknown | EAR99 | 8542.32.00.51 |