Filter Your Search
1 - 10 of 38 results
|
IS25WD040-JWLE
Integrated Silicon Solution Inc
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | X-XUUC-N | 105 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | INTEGRATED SILICON SOLUTION INC | DIE, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
IS25WD040-JVLI
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | VSOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
IS25WD040-JVLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 880 µm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS25WD040-JVA1
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 880 µm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | 0.150 INCH, LEAD FREE, VVSOP-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS25WD040-JKLI
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
IS25WD040-JALI
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.325 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | DIP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
IS25WD040-JVLA3
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 900 µm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS25WD040-JKLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INTEGRATED SILICON SOLUTION INC | HVSON, SOLCC8,.25 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS25WD040-JBLA3
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS25WD040-JBLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 80 MHz | FLASH | 20 | 200000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | DSPI | 10 µA | 10 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOP, SOP8,.3 | compliant | EAR99 | 8542.32.00.51 |