Filter Your Search
1 - 10 of 11 results
|
IS3021SMT&R
Isocom Components
|
$0.5162 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
IS3021
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | 1.2 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
IS3021-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
IS3021SM
Isocom LTD
|
Check for Price | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | 100 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
IS3021G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
IS3021G
Isocom LTD
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | 100 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
IS3021SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 15 mA | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||
|
IS3021-G
Isocom Components
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 15 mA | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
IS3021SMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | 100 °C | -40 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
IS3021
Isocom LTD
|
Check for Price | Active | 50 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 100 µA | 100 °C | -40 °C | 1 | ISOCOM LTD | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |