Filter Your Search
1 - 4 of 4 results
|
IS42S16320D-7BL
Integrated Silicon Solution Inc
|
$10.9769 | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | |||
|
IS42S16320D-7BLI
Integrated Silicon Solution Inc
|
$17.3906 | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 220 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | ||
|
IS42S16320D-7BL-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 220 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e3 | 1 | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA54,9X9,32 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | |||||||
|
IS42S16320D-7BLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 4 mA | 220 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA54,9X9,32 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. |