Filter Your Search
1 - 2 of 2 results
|
IS42S16400D-6BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.02 | ||
|
IS42S16400D-6BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 260 | 10 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.02 |