Parametric results for: is42s32200e7tl under DRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: is42s32200e7tl
Select parts from the table below to compare.
Compare
Compare
IS42S32200E-7TLI
ABLIC Inc.
Check for Price Active 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified 85 °C -40 °C 86 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm SEIKO INSTRUMENTS USA INC TSOP2 TSOP2, 86 unknown
IS42S32200E-7TL
ABLIC Inc.
Check for Price Active 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified 70 °C 86 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm SEIKO INSTRUMENTS USA INC TSOP2 TSOP2, 86 unknown
IS42S32200E-7TL-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 3 70 °C 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S32200E-7TLI
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 142 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 260 10 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S32200E-7TL
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 142 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 10 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS42S32200E-7TLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 140 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 3 85 °C -40 °C 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.