Filter Your Search
1 - 4 of 4 results
|
IS42S32800D-6BLI
Integrated Silicon Solution Inc
|
$10.0279 | Yes | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 3 mA | 350 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. | ||
|
IS42S32800D-6B
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 3 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | |||||||
|
IS42S32800D-6BI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 3 mA | 350 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | ||||||
|
IS42S32800D-6BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 3 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 3 | 70 °C | 260 | 10 | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.24 | Integrated Silicon Solution Inc. |