Filter Your Search
1 - 1 of 1 results
|
IS43LQ16256BL-062BLI
Integrated Silicon Solution Inc
|
$12.1851 | Active | 4.295 Gbit | 16 | 256MX16 | 1.1 V | 3.5 ns | 1.6 GHz | 8192 | MULTI BANK PAGE BURST | LPDDR4X DRAM | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMIMAL SUPPLY VOLTAGE; TERM PITCH-MAX | COMMON | 16,32 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 16,32 | 2.8 mA | 280 µA | 1.17 V | 1.06 V | CMOS | R-PBGA-B200 | 95 °C | -40 °C | 200 | PLASTIC/EPOXY | TFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.36 |