Filter Your Search
1 - 2 of 2 results
|
IS43R16320D-6TLI
Integrated Silicon Solution Inc
|
$8.5532 | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 25 mA | 370 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | ||
|
IS43R16320D-6TLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | End Of Life | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 25 mA | 370 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSSOP66,.46 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. |