Filter Your Search
1 - 3 of 3 results
|
IS43TR16128CL-125KBL
Integrated Silicon Solution Inc
|
$4.7274 | Yes | Not Recommended | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | e1 | 3 | 85 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | |||||||||||||
|
IS43TR16128CL-125KBLI
Integrated Silicon Solution Inc
|
$7.3281 | Yes | Not Recommended | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR3L DRAM | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | ||||||||||||
|
IS43TR16128CL-125KBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Not Recommended | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 4,8 | 105 mA | 1.283 V | 138 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 95 °C | -40 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA96,9X16,32 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. |