Filter Your Search
1 - 1 of 1 results
|
IS43TR16256B-125KBL-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.5 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 4,8 | 29 mA | 276 µA | 1.575 V | 1.425 V | CMOS | R-PBGA-B96 | e1 | 3 | 95 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | Integrated Silicon Solution Inc. |