Filter Your Search
1 - 3 of 3 results
|
IS43TR16512S2DL-125KBL-TR
Integrated Silicon Solution Inc
|
$19.7900 | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 4,8 | 44 mA | 246 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B96 | 95 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | Integrated Silicon Solution Inc. | |||||||||||||
|
IS43TR16512S2DL-125KBL
Integrated Silicon Solution Inc
|
$20.3480 | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 44 mA | 1.283 V | 246 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | LFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | LFBGA, | unknown | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.36 | 2019-11-26 | ||||||
|
IS43TR16512S2DL-125KBLI
Integrated Silicon Solution Inc
|
$22.3943 | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 44 mA | 1.283 V | 246 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 95 °C | -40 °C | 260 | 96 | PLASTIC/EPOXY | LFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | LFBGA, | unknown | Integrated Silicon Solution Inc. | EAR99 | 8542.32.00.36 | 2019-11-26 |