Filter Your Search
1 - 2 of 2 results
|
IS43TR82560DL-107MBLI
Integrated Silicon Solution Inc
|
$5.6601 | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.35 V | 20 ns | 934.58 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | NO | YES | 4,8 | 16 mA | 1.283 V | 159 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B78 | e1 | 3 | 95 °C | -40 °C | 260 | 10 | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | ||
|
IS43TR82560DL-107MBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.35 V | 934.5 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 4,8 | 16 mA | 157 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B78 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA-78 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. |