Filter Your Search
1 - 1 of 1 results
|
IS45VM16800E-75BLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 15 µA | 150 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.02 |