Filter Your Search
1 - 2 of 2 results
|
IS46LQ16128AL-062BLA2
Integrated Silicon Solution Inc
|
$14.0682 | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.8 V | 1.6 GHz | 8192 | MULTI BANK PAGE BURST | LPDDR4X DRAM | COMMON | 16,32 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | NO | 16,32 | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B200 | 105 °C | -40 °C | AEC-Q100 | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | VFBGA, | compliant | EAR99 | 8542.32.00.36 | |||||
|
IS46LQ16128AL-062BLA2-TR
Integrated Silicon Solution Inc
|
$51.4248 | Active | 2.1475 Gbit | 16 | 128MX16 | 1.1 V | 1.6 GHz | 8192 | MULTI BANK PAGE BURST | LPDDR4X DRAM | COMMON | 16,32 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 16,32 | 1.2 mA | 305 µA | 1.17 V | 1.06 V | CMOS | R-PBGA-B200 | 105 °C | -40 °C | AEC-Q100 | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 850 µm | 14.5 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | unknown | Integrated Silicon Solution Inc. |