Parametric results for: is61lv10248-10ti under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61lv1024810ti
Select parts from the table below to compare.
Compare
Compare
IS61LV10248-10TI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 3.3 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 25 mA 3.14 V 110 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 PLASTIC, TSOP2-44 44 compliant 3A991.B.2.A 8542.32.00.41