Filter Your Search
1 - 2 of 2 results
![]() |
IS61LV12816-15TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 15 ns | STANDARD SRAM | TTL AND CMOS COMPATIBLE INTERFACE LEVELS | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 100 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IS61LV12816-15TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 175 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 |